
Highlights & Details
Plug & Shine LED Pollock Lamp Plate Single Lamp IP44 2200K 7W Anthracite
- Power= 7 W
- Total luminous flux= 380 lm
- Colour temperature= 2200 K
- Gold
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
2200 K
- Colour
Gold
380 lm
- Total luminous flux
380 lm
- Protection class
III
IP44
- Factory colour
Anthracite
- Dim
(Ø x H) 159 mm x 600 mm
n.rel.
- Outside Ø
159 mm
- Height
600 mm
- (Ø)
159 mm
- Cable length
30 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623362 Paulmann P+S Poller Plate IP44 2200K 94723 Plug & Shine lighting LED garden light LED (monochrome) 7 W Gold Anthracite
Warranty Terms
Warranty Terms 2623362 Paulmann P+S Poller Plate IP44 2200K 94723 Plug & Shine lighting LED garden light LED (monochrome) 7 W Gold Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- The golden color of the light creates a cozy atmosphere, just like candlelightFor cozy and insect-friendly evening lightEspecially insect-friendlyLED light bulb (built-in) included in the delivery24V-Poller lampCan be combined with all lamps and accessories from the Plug & Shine series
Scope of delivery
- LED Poller lamp Plate single lamp
- User manual.









