
Highlights & Details
Plug & Shine LED garden spotlight Sting Basic set insect friendly IP67 2200K 3x6.3 W 75VA anthracite
- Power= 18.9 W
- Total luminous flux= 840 lm
- Colour temperature= 2200 K
- Gold
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light starter set
- Content
1 Set
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.3 W
18.9 W
2200 K
- Colour
Gold
280 lm
- Total luminous flux
840 lm
- Radiation angle
100°
IP67
- Factory colour
Anthracite
- Dim
(Ø x H) 52 mm x 290 mm
n.rel.
- Outside Ø
52 mm
- Height
290 mm
- (Ø)
52 mm
- Cable length
5.00 m
- Cable length
30 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623360 Paulmann P+S Spot Set Sting 2200K 94729 Plug & Shine lighting LED garden light starter set LED (monochrome) 18.9 W Gold
Warranty Terms
Warranty Terms 2623360 Paulmann P+S Spot Set Sting 2200K 94729 Plug & Shine lighting LED garden light starter set LED (monochrome) 18.9 W Gold
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Gold light ? Active protection of insects & a pleasant lighting mood around the houseThe golden color of the light creates a cozy atmosphere, just like candlelightFor cozy and insect-friendly evening lightLED light bulb (built-in) included in the deliverySplash and water protected (IP65)Can be combined with all lamps and accessories from the Plug & Shine seriesDon't forget to order the matching transformer!Don't forget: Order the cable at the same time!24V-Plant lamp with ground spikeSet of 3 lights
Scope of delivery
- LED floor recessed light floor basic set with 3 lights
- User manual.







