
Plug & Shine LED garden spotlight Sting single spot Insect friendly IP67 2200K 6.3W anthracite
Highlights & Details
- Power= 6.3 W
- Total luminous flux= 280 lm
- Colour temperature= 2200 K
- Gold
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light expansion
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.3 W
6.3 W
2200 K
- Colour
Gold
280 lm
- Total luminous flux
280 lm
- Radiation angle
100°
- Protection class
III
IP67
- Factory colour
Anthracite
- Dim
(Ø x H) 52 mm x 290 mm
n.rel.
- Outside Ø
52 mm
- Height
290 mm
- (Ø)
52 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623361 Paulmann P+S Spot Sting 2200K 94728 Plug & Shine lighting LED garden light expansion LED (monochrome) 6.3 W Gold Anthrac
Warranty Terms
Warranty Terms 2623361 Paulmann P+S Spot Sting 2200K 94728 Plug & Shine lighting LED garden light expansion LED (monochrome) 6.3 W Gold Anthrac
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Gold light ? Active protection of insects & a pleasant lighting mood around the houseThe golden color of the light creates a cozy atmosphere, just like candlelightFor cozy and insect-friendly evening lightLED light bulb (built-in) included in the deliverySplash and water protected (IP65)Can be combined with all lamps and accessories from the Plug & Shine seriesDon't forget to order the matching transformer!Don't forget: Order the cable at the same time!24V-Plant lamp with ground spike
Scope of delivery
- LED garden spotlight Sting single spot
- User manual.









