
Highlights & Details
LED outdoor wall lamp Padea with motion detector and twilight sensor IP44 198x71mm 3000K 8.5W 1000lm 230V anthracite plastic twilight sensor
- Power= 8.5 W Total luminous flux= 1000 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
8.5 W
8.5 W
3000 K
- Colour
Warm white
1000 lm
- Total luminous flux
1000 lm
- Light features
Usable as a lit house number
Incl. dimmer
Incl. motion detector
Incl. switch
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Plastic
- Dim
(W x H x D) 198 x 252 x 71 mm
n.rel.
- Light bulb included
Yes
- Width
198 mm
- Height
252 mm
- Depth
71 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2476301 Paulmann 94512 LED outdoor wall light LED (monochrome) 8.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2476301 Paulmann 94512 LED outdoor wall light LED (monochrome) 8.5 W Anthracite
Warranty Terms
Warranty Terms 2476301 Paulmann 94512 LED outdoor wall light LED (monochrome) 8.5 W Anthracite
Description
This text is machine translated.
















