
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED floor standing light
1450 mm
230 V
2
LED (monochrome)
3 W
6 W
2700 K
Warm white
300 lm
600 lm
48°
II
IP20
Black
Metal
(Ø x H) 180 mm x 1450 mm
n.rel.
3.62 kg
Yes
180 mm
Yes
Zigbee
yes
Certified by EU Garan
User & Safety Instructions 2584135 Paulmann Pane 79780 LED floor standing light LED (monochrome) 6 W Black
Warranty Terms 2584135 Paulmann Pane 79780 LED floor standing light LED (monochrome) 6 W Black