
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED table lamp
230 V
1
LED (monochrome)
3 W
3 W
2700 K
Warm white
300 lm
300 lm
48°
II
Black
Metal
(W x H x D) 160 x 65 x 82 mm
No
n.rel.
Yes
160 mm
65 mm
0 mm
82 mm
IP20
Yes
Zigbee
yes
User & Safety Instructions 2584136 Paulmann Pane 79781 LED table lamp LED (monochrome) 3 W Black
Warranty Terms 2584136 Paulmann Pane 79781 LED table lamp LED (monochrome) 3 W Black