
Highlights & Details
LED standing lamp 3-step-dim Puric Pane 2700K 2x300lm 2x3W black
- Power= 3 W
- Total luminous flux= 600 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED floor standing light (+ reading light)
- Height
1450 mm
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
2700 K
- Colour
Warm white
300 lm
- Total luminous flux
600 lm
- Radiation angle
48°
- Protection class
II
IP20
- Factory colour
Black
- Material
Metal
- Dim
(Ø x H) 180 mm x 1450 mm
n.rel.
- Type
Circular
- Weight
3.41 kg
- Light bulb included
Yes
- Width
86 mm
- Depth
173 mm
- (Ø)
180 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2826872 Paulmann Pane I 79775 LED floor standing light (+ reading light) LED (monochrome) 3 W Black
Warranty Terms
Warranty Terms 2826872 Paulmann Pane I 79775 LED floor standing light (+ reading light) LED (monochrome) 3 W Black
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteFabric-covered cableDimmable











