
1/13
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
3 W
3 W
2700 K
Warm white
300 lm
300 lm
48°
II
Black
Metal
Plastic
1.24 kg
(W x H x D) 160 x 65 x 82 mm
No
n.rel.
Circular
Yes
160 mm
65 mm
82 mm
IP20
User & Safety Instructions 2826871 Paulmann Pane I 79776 LED table lamp LED (monochrome) 3 W Black
Warranty Terms 2826871 Paulmann Pane I 79776 LED table lamp LED (monochrome) 3 W Black