
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
5.5 W
5.5 W
2700 K
Warm white
400 lm
400 lm
48°
II
Black
Metal
Plastic
(Ø x H) 120 mm x 400 mm
No
n.rel.
Circular
Yes
86 mm
400 mm
0 mm
173 mm
120 mm
IP20
yes
Certified by EU Garan
User & Safety Instructions 2826870 Paulmann Pane I 79777 LED table lamp LED (monochrome) 5.5 W Black
Warranty Terms 2826870 Paulmann Pane I 79777 LED table lamp LED (monochrome) 5.5 W Black