
Number
Highlights & Details
URail LED Panel 812lm 7W 2700K 230V black matt, chrome
- Power= 7 W
- Total luminous flux= 812 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
2700 K
- Colour
Warm white
812 lm
- Total luminous flux
812 lm
- Light features
Flexible
30000 h
IP20
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Aluminium/PVC
- Dim
(L x W x H) 11 cm x 380 mm x 35 mm
n.rel.
- Width
380 mm
- Height
35 mm
- Length
11 cm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194771 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Black (matt), Chrome
User & Safety Instructions 2194771 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Black (matt), Chrome
Warranty Terms
Warranty Terms 2194771 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Black (matt), Chrome
Download
Download 2194771 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Black (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- URail system lamp
- Light Bulbs
- Installation instructions








