
Highlights & Details
URail LED Panel 812lm 7W 2700K 230V Chrome matt, Chrome
- Power= 7 W
- Total luminous flux= 812 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
2700 K
- Colour
Warm white
812 lm
- Total luminous flux
812 lm
- Light features
Flexible
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Aluminium (die-cast)
- Dim
(L x W x H) 11 x 38 x 3.5 cm
n.rel.
- Width
38 cm
- Height
3.5 cm
- Length
11 cm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1461496 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 1461496 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 1461496 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 1461496 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Chrome (matt), Chrome
Download
Download 1461496 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) Chrome (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light · User manual
- This text is machine translated.











