
Highlights & Details
LED rail light URail Panel Loop
- 1-flame
- II protection rating
- Bulb included
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
2700 K
- Colour
Warm white
812 lm
- Total luminous flux
812 lm
- Light features
Flexible
- Protection class
II
- Factory colour
White
Chrome
- Material
Aluminium (die-cast)
- Dim
(L x W x H) 11 x 38 x 3.5 cm
n.rel.
- Width
38 cm
- Height
3.5 cm
- Length
11 cm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1461497 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) White, Chrome
User & Safety Instructions 1461497 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) White, Chrome
User & Safety Instructions 1461497 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) White, Chrome
Warranty Terms
Warranty Terms 1461497 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) White, Chrome
Download
Download 1461497 Paulmann Panel Loop High voltage mounting rail light URail Built-in LED 7 W LED (monochrome) White, Chrome
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light · User manual
- This text is machine translated.







