
1/14
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Rectangular
230 V
2
LED (monochrome)
6 W
12 W
3000 K
Warm white
480 lm
480 lm
I
IP44
Anthracite
Aluminium
Plastic
0.76 kg
(W x H x D) 300 x 55 x 130 mm
n.rel.
0 mm
Yes
300 mm
55 mm
130 mm
Certified by EU Garan
User & Safety Instructions 2814075 Paulmann Pekana 94766 LED outdoor wall light LED (monochrome) 12 W Anthracite
Warranty Terms 2814075 Paulmann Pekana 94766 LED outdoor wall light LED (monochrome) 12 W Anthracite