
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Battery-powered desk light
1
LED (monochrome)
2 W
2 W
3000 K
Warm white
300 lm
300 lm
III
Beige
Black (matt)
(Ø x H) 150 mm x 330 mm
No
n.rel.
330 mm
150 mm
IP20
1000 mAh
18650
Li-ion
0.00 W
6500 K
3000 K
1
1 x
Yes
matt
150
300 lm
300 lm
5 V
3 W
2 VA
3 W
1
150
2
yes
User & Safety Instructions 3386915 Paulmann Pellini 71174 Battery-powered desk light LED (monochrome) 2 W Beige, Black (matt)