
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Pendant light
URail
1
LED (monochrome)
10 W
10 W
2700 K
Warm white
510 lm
510 lm
Dimmable
30000
IP20
II
White
(Ø x H) 310 mm x 70 mm
n.rel.
70 mm
310 mm
30000 h
80
0 W
6500 K
2700 K
1
1 x
30000 h
Yes
80 Ra
310
510 lm
510 lm
230 V
150 cm
11.5 W
10 VA
11.5 W
1
310
30000
Zigbee
yes
User & Safety Instructions 3499666 Paulmann Pendant light URail 10 W LED (monochrome) White
User & Safety Instructions 3499666 Paulmann Pendant light URail 10 W LED (monochrome) White