
Highlights & Details
URail screen Pirm 2Easy 280mm gray matt
- Can be combined with all URail 2Easy Basic pendants
Technical specifications
- Product type
High voltage mounting rail
- Component
Lamp shade
n.rel.
- Series
URail
- Factory colour
Dark grey (matt)
- Material
Metal
- Dim
(Ø x L) 28 cm x 23 cm
- Length
23 cm
- (Ø)
28 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785699 Paulmann Pirm 95440 High voltage mounting rail Lamp shade Dark grey (matt)
User & Safety Instructions 1785699 Paulmann Pirm 95440 High voltage mounting rail Lamp shade Dark grey (matt)
Warranty Terms
Warranty Terms 1785699 Paulmann Pirm 95440 High voltage mounting rail Lamp shade Dark grey (matt)
Description
This text is machine translated.
Scope of delivery
- Lampshade
- User manual.









