
Plug & Shine Set ground spike Plantini IP65 3000K3x2.5W 24V Anthracite
Highlights & Details
- Set of 3 pieces
- Dimmable
- Swivelling
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light expansion
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
7.5 W
3000 K
- Colour
Warm white
90 lm
- Total luminous flux
270 lm
- Radiation angle
45°
- Light features
Dimmable
Swivelling
Incl. ground spike
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Plastic
- Dim
(W x H) 7.7 cm x 22.3 cm
n.rel.
- Width
7.7 cm
- Height
22.3 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1716768 Paulmann Plantini 94156 Plug & Shine lighting LED garden light expansion 3-piece set LED (monochrome) 7.5 W Warm white A
User & Safety Instructions
User & Safety Instructions 1716768 Paulmann Plantini 94156 Plug & Shine lighting LED garden light expansion 3-piece set LED (monochrome) 7.5 W Warm white A
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- LED garden spot light expansion
- User manual.












