
Plug & Shine LED Poller light Smart Home Zigbee Plate IP44 RGBW+ 5W anthracite
Highlights & Details
- Power= 5 W
- Total luminous flux= 200 lm
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED bollard light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
RGBW
200 lm
- Total luminous flux
200 lm
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Metal
- Weight
1.32 kg
- Dim
(Ø x H) 159 mm x 600 mm
n.rel.
- Outside Ø
159
- Height
600 mm
- (Ø)
159 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
Yes
- Light bulb included
Yes
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814099 Paulmann Plate 94750 Plug & Shine lighting LED bollard light LED (monochrome) 5 W RGBW Anthracite
Warranty Terms
Warranty Terms 2814099 Paulmann Plate 94750 Plug & Shine lighting LED bollard light LED (monochrome) 5 W RGBW Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Smart can be controlled via APP, language or remote control24V plant light with ground spikeEfficient LED-technologyIP protection IP44 - splash-proofPoller light for optimal illumination of roadsRGBW function allows you to choose your own colorLED-lamp included in the deliveryDon't forget: Order a suitable transformer separately!Can be combined with all accessories from the Plug & Shine series
Scope of delivery
- Plug & Shine LED Poller light Smart Home Zigbee Plate IP44 RGBW+ 5W anthracite
- User manual.









