
Plug & Shine LED Garden emitter Smart Home Zigbee Shira IP65 RGBW+ 6.5W anthracite
Highlights & Details
- Power= 6.5 W
- Total luminous flux= 250 lm
- Colour temperature= 2000 K
- RGBW
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
2000 K
- Colour
RGBW
250 lm
- Total luminous flux
250 lm
- Light features
Colour-changing
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.64 kg
- Dim
(W x H x D) 74 x 455 x 116 mm
n.rel.
- External width
74 mm
- External length
116 mm
- Transfer Standard (Smart Home)
ZigBee
- Width
74 mm
- Height
455 mm
- Depth
116 mm
- Colour rendering index
> 80
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2000 K
Yes
- Light bulb included
Yes
- Radiation angle
0°
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814084 Paulmann Plug & Shine Shira 94849 Plug & Shine lighting ZigBee LED garden light LED (monochrome) 6.5 W RGBW Anthracite
Warranty Terms
Warranty Terms 2814084 Paulmann Plug & Shine Shira 94849 Plug & Shine lighting ZigBee LED garden light LED (monochrome) 6.5 W RGBW Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- Plug & Shine LED Garden emitter Smart Home Zigbee Shira IP65 RGBW+ 6.5W anthracite
- User manual.




















