
Highlights & Details
ProRail3 spot Zeiz 33W 60° 3000K white 230V Mt/PL triac dimmable
- Power= 33 W
- Total luminous flux= 3680 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Basic light
- Series
ProRail3
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
33 W
33 W
3000 K
- Colour
Warm white
3680 lm
- Total luminous flux
3680 lm
- Light features
Dimmable
- Radiation angle
60°
- Factory colour
White
- Dim
(W x H x D) 176.00 x 241.00 x 98.00 mm
n.rel.
- Width
176.00 mm
- Height
241.00 mm
- Depth
98.00 mm
- No. of lights (max.)
1 x
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2378118 Paulmann ProRail3 Zeuz 33W 60° 3000K W triac Basic light ProRail3 33 W White
User & Safety Instructions 2378118 Paulmann ProRail3 Zeuz 33W 60° 3000K W triac Basic light ProRail3 33 W White
Download
Download 2378118 Paulmann ProRail3 Zeuz 33W 60° 3000K W triac Basic light ProRail3 33 W White
Description
This text is machine translated.
















