
Number
Highlights & Details
URail Rail spot pure II single lamp GU10 max. 10W 230V black matt
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Rating per bulb
10 W
- Light features
Dimmable
IP20
- Protection class
II
- Factory colour
Black (matt)
- Material
Metal
Plastic
- Dim
(W x H) 58 mm x 151 mm
n.rel.
- Width
58 mm
- Height
151 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194767 Paulmann Pure High voltage mounting rail light URail GU10 Black (matt)
User & Safety Instructions 2194767 Paulmann Pure High voltage mounting rail light URail GU10 Black (matt)
Warranty Terms
Warranty Terms 2194767 Paulmann Pure High voltage mounting rail light URail GU10 Black (matt)
Description
This text is machine translated.
Scope of delivery
- URail system lamp
- Installation instructions










