
Highlights & Details
URail rail spot pure II single lamp GU10 max. 10W 230V chrome matt, chrome
- 1-flame
- Dimmable
- Rotating and swivelling
- This text is machine translated.
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Dimmable
Pivoted
Swivelling
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Metal
- Dim
(L x W x H) 6.6 x 5.8 x 11 cm
n.rel.
- Width
5.8 cm
- Height
11 cm
- Length
6.6 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492696 Paulmann Pure II High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 1492696 Paulmann Pure II High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Description
Scope of delivery
- High voltage mounting rail light
- User manual.





