
Highlights & Details
Selection Bathroom LED mirror light Quasar IP44 3000K 900lm 230V 11.2W black
- Power= 11.2 W
- Total luminous flux= 900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wet room light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11.2 W
- Length
60 mm
11.2 W
- Height
46 mm
- Width
700 mm
3000 K
- Colour
Warm white
900 lm
- Total luminous flux
900 lm
IP44
- Factory colour
Black
- Dim
(L x W x H) 60 x 700 x 46 mm
n.rel.
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Colour temperature range
3000 K
- No. of lights (max.)
1 x
No
- Protection class
II
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345217 Paulmann Quasar LED wet room light LED (monochrome) Built-in LED 11.2 W Warm white Black
Warranty Terms
Warranty Terms 3345217 Paulmann Quasar LED wet room light LED (monochrome) Built-in LED 11.2 W Warm white Black
Description
The Quasar wall light in black is a classic design, which with its linear and angular shape fits many modern facilities. The satin finish diffuser lights the mirror without glare. With IP44 splash-water protection, it is ideally suited for use in the bathroom or wet room. The permanently installed LED illuminant is included in the delivery.
This text is machine translated.
This text is machine translated.
Features
- Efficient LED-technology
- With satin finish diffuser for even light distribution
- Colour temperature 3000K - warm white
- IP44 splash-water protected for damp rooms
- With integrated LED lamp












