
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Rectangular
230 V
2
LED (monochrome)
4 W
4 W
3000 K
Warm white
240 lm
480 lm
I
IP44
Anthracite
Metal
2.21 kg
(W x H x D) 173 x 832 x 170 mm
n.rel.
Yes
173 mm
832 mm
170 mm
No
yes
Certified by EU Garan
User & Safety Instructions 3088522 Paulmann Reana 93110 LED outdoor wall light LED (monochrome) 4 W Anthracite
Warranty Terms 3088522 Paulmann Reana 93110 LED outdoor wall light LED (monochrome) 4 W Anthracite