
Highlights & Details
LED cabinet light Rotate
- Warm white LEDs
- Battery-powered
- Dimmable
Technical specifications
- Product type
LED cabinet light
- Type
Circular
- Power supply (LOV)
battery-powered
- Operating voltage
4.5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- (Ø)
9.2 cm
- Height
7.2 cm
3000 K
- Colour
Warm white
66 lm
- Total luminous flux
66 lm
- Light features
Dimmable
Swivelling
Incl. switch
- Radiation angle
20°
- Protection class
III
- Factory colour
Chrome (matt)
- Material
Plastic
- Dim
(Ø x H) 9.2 cm x 7.2 cm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586987 Paulmann Rotate LED cabinet light LED (monochrome) Built-in LED Warm white Chrome (matt)
User & Safety Instructions 1586987 Paulmann Rotate LED cabinet light LED (monochrome) Built-in LED Warm white Chrome (matt)
Description
This text is machine translated.
Features
- Swivelling
- With switch.
Scope of delivery
- LED cabinet light
- Stick pad
- User manual.








