
Highlights & Details
URail pendant Runa
- Power= 10 W
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Rating per bulb
10 W
10 W
- Light features
App control option
30000 h
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Chrome
- Dim
(Ø x H) 35 mm x 1180 mm
n.rel.
- Height
1180 mm
- (Ø)
35 mm
- No. of lights
1
- No. of lights (max.)
1 x
- Material properties
chrome plated
- Outside Ø
35
- Pendulum length (max.)
118 cm
- No. of lights
1
- Outside Ø
35
- Bulb base
GU10
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3305714 Paulmann Runa High voltage mounting rail light, Pendant light URail GU10 10 W Chrome (matt)
Warranty Terms
Warranty Terms 3305714 Paulmann Runa High voltage mounting rail light, Pendant light URail GU10 10 W Chrome (matt)
Description
This text is machine translated.
Features
- Directed light creates light accents by illuminating objects.
- Bulb can be selected freely
- Smart home bulbs can also be controlled via APP
- URail system lamp incl. installation instructions
Scope of delivery
- 1 rail lights (without bulbs)
- User manual.





