
Highlights & Details
LED bathroom wall light Sabik
- Warm white LEDs
- Dimmable
- Top and bottom light emission
Technical specifications
- Product type
LED bathroom wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9 W
9 W
2700 K
- Colour
Warm white
570 lm
- Total luminous flux
570 lm
- Light features
Dimmable
Swivelling
Indirect light emission
Top and bottom light emission
- Swivel range (max.)
355°
- Protection class
II
IP44
- Factory colour
White (matt)
- Material
Plastic
- Dim
(W x H x D) 11.7 x 8 x 15.2 cm
n.rel.
- Light bulb included
Yes
- Width
11.7 cm
- Height
8 cm
- Depth
15.2 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782153 Paulmann Sabik 70946 LED bathroom wall light 9 W Warm white White (matt)
User & Safety Instructions 1782153 Paulmann Sabik 70946 LED bathroom wall light 9 W Warm white White (matt)
Description
This text is machine translated.
Features
- Indirect light emission
- Swivelling.
Scope of delivery
- LED bathroom wall light
- Snap Ring
- Dichroic Film
- User manual.










