
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
230 V
1
LED (monochrome)
4.2 W
4.2 W
3000 K
Warm white
250 lm
250 lm
II
IP44
Black (matt)
(W x H x D) 300 x 65 x 72 mm
n.rel.
Rod
Yes
300 mm
65 mm
72 mm
No
matt
yes
Certified by EU Garan
User & Safety Instructions 3393657 Paulmann Sava 75410 LED mirror light 4.2 W Warm white Black (matt)
Warranty Terms 3393657 Paulmann Sava 75410 LED mirror light 4.2 W Warm white Black (matt)