
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
230 V
1
LED (monochrome)
5 W
5 W
3000 K
Warm white
300 lm
300 lm
II
IP44
Black (matt)
(W x H x D) 600 x 65 x 72 mm
n.rel.
Rod
Yes
600 mm
65 mm
72 mm
No
matt
yes
Certified by EU Garan
User & Safety Instructions 3393658 Paulmann Sava 75411 LED mirror light 5 W Warm white Black (matt)
Warranty Terms 3393658 Paulmann Sava 75411 LED mirror light 5 W Warm white Black (matt)