
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
230 V
1
LED (monochrome)
7.5 W
7.5 W
3000 K
Warm white
500 lm
500 lm
II
IP44
Black (matt)
(W x H x D) 900 x 65 x 72 mm
n.rel.
Rod
Yes
900 mm
65 mm
72 mm
No
matt
yes
User & Safety Instructions 3393659 Paulmann Sava 75412 LED mirror light 7.5 W Warm white Black (matt)
Warranty Terms 3393659 Paulmann Sava 75412 LED mirror light 7.5 W Warm white Black (matt)