
Highlights & Details
LED house number lights Sheera with motion detector and twilight sensor IP44 276x73mm 3000K 6.5W 820lm 230V
- Power= 6.5 W Total luminous flux= 820 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
3000 K
- Colour
Warm white
820 lm
- Total luminous flux
820 lm
- Adjustable on-time (max.)
60 s
- Light features
Usable as a lit house number
- Protection class
II
IP44
- Dim
(W x D) 276 mm x 73 mm
n.rel.
- Light bulb included
Yes
- Width
276 mm
- Depth
73 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2476300 Paulmann Sheera 94506 LED outdoor wall light LED (monochrome) 6.5 W
User & Safety Instructions
User & Safety Instructions 2476300 Paulmann Sheera 94506 LED outdoor wall light LED (monochrome) 6.5 W
Warranty Terms
Warranty Terms 2476300 Paulmann Sheera 94506 LED outdoor wall light LED (monochrome) 6.5 W
Description
This text is machine translated.















