
Highlights & Details
LED wall-mounted outdoor wall lamp Silma motion detector
- Power= 5.5 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.5 W
5.5 W
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
White
- Material
Aluminium
- Weight
0.56 kg
- Dim
(W x H x D) 65 x 55 x 186 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
65 mm
- Height
55 mm
- Depth
186 mm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088517 Paulmann Silma 94867 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 5.5 W White
Warranty Terms
Warranty Terms 3088517 Paulmann Silma 94867 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 5.5 W White
Description
This text is machine translated.
Features
- Decorative lighting effects set the wall in scene
- Colour temperature 3000K - warm white
- For the 230 V direct connection
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included











