
Highlights & Details
SimplLED power strip set 5m warm white 50W coated
- Warm white LEDsDimmableCan be shortened
Technical specifications
- Packaging type
Piece
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Dimmable
Switch
Flexible
Self-adhesive
Can be shortened
- Factory colour
White
- Colour
Warm white
- Total luminous flux
5500 lm
- Use
Inside
- Series
SimpLED
- Colour temperature (max.)
3000 K
50 W
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 5 m x 10 mm x 3 mm
- Power consumption
60 W
- Width
10 mm
- Height
3 mm
- Length
5 m
n.rel.
- No. of bulbs
360
Yes
- Weight
607 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954384 Paulmann SimpLED 78957 LED strip set + plug 24 V 5 m Warm white Piece 1 pc(s)
User & Safety Instructions 1954384 Paulmann SimpLED 78957 LED strip set + plug 24 V 5 m Warm white Piece 1 pc(s)
Description
The SimplLED power strip 5 m in warm white with 1100lm/m is so powerful that it can even be used for room illumination without any other light sources. It is supplied in a plug-in set including a cord dimmer. Simply cut to the desired length, stick it on and plug it into the socket: You can set atmospheric light accents on furniture or in profiles. The flexible material adapts to different surfaces. Protection against dust and water spray is provided by the coating, so that the use of sink and sink is possible without any problem.
This text is machine translated.
This text is machine translated.
Features
- Flexible
- Self-adhesive.
Scope of delivery
- LED strip set
- User manual.
Hints
Not combinable with YourLED and MaxLED strips.














