
Highlights & Details
SimplLED power strip set 3M neutral white 33W coated
- Neutral white LEDDimmableCan be shortened
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Dimmable
Switch
Flexible
Self-adhesive
Can be shortened
- Factory colour
White
- Colour
Neutral white
- Total luminous flux
3300 lm
- Use
Inside
- Series
SimpLED
- Colour temperature (max.)
4000 K
36 W
- Colour rendering index
80 Ra
- Luminous flux (Φ) per unit
1100 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 3 m x 10 mm x 3 mm
- Power consumption
40 W
- Width
10 mm
- Height
3 mm
- Length
3 m
n.rel.
- No. of bulbs
216
Yes
- Weight
458 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954386 Paulmann SimpLED 78959 LED strip set + plug 24 V 3 m Neutral white 1 pc(s)
User & Safety Instructions 1954386 Paulmann SimpLED 78959 LED strip set + plug 24 V 3 m Neutral white 1 pc(s)
Description
The SimplLED power strip 3 m in neutral white is so powerful with 1100lm/m that it can even be used for room illumination without any other light sources. It is supplied in a plug-in set including a cord dimmer. Simply cut to the desired length, stick it on and plug it into the socket: You can set atmospheric light accents on furniture or in profiles. The flexible material adapts to different surfaces. Protection against dust and water spray is provided by the coating, so that the use of sink and sink is possible without any problem.
This text is machine translated.
This text is machine translated.
Features
- Flexible
- Self-adhesive.
Scope of delivery
- LED strip set
- User manual.
Hints
Not combinable with YourLED and MaxLED strips.














