
Highlights & Details
SimplLED power strip set 5m neutral white 50W coated
- Neutral white LEDDimmableCan be shortened
Technical specifications
- Packaging type
Piece
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Dimmable
Switch
Flexible
Self-adhesive
Can be shortened
- Factory colour
White
- Colour
Neutral white
- Total luminous flux
5500 lm
- Use
Inside
- Series
SimpLED
- Colour temperature (max.)
4000 K
50 W
- Colour rendering index
80 Ra
- Luminous flux (Φ) per unit
1100 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 5 m x 10 mm x 3 mm
- Power consumption
60 W
- Width
10 mm
- Height
3 mm
- Length
5 m
n.rel.
- No. of bulbs
360
Yes
- Weight
609 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954387 Paulmann SimpLED 78960 LED strip set + plug 24 V 5 m Neutral white Piece 1 pc(s)
User & Safety Instructions 1954387 Paulmann SimpLED 78960 LED strip set + plug 24 V 5 m Neutral white Piece 1 pc(s)
Description
This text is machine translated.
Features
- Flexible
- Self-adhesive.
Scope of delivery
- LED strip set
- User manual.














