
SimplLED Strip Set 10m 22W Warm white coated
Highlights & Details
- Warm-white LEDs
- Can be shortened
- Self-adhesive
Technical specifications
- Packaging type
Piece
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Encapsulated
- Factory colour
White
- Colour
Warm white
- Total luminous flux
3000 lm
- Use
Inside
- Series
SimpLED
- Colour temperature (max.)
3000 K
22 W
- Colour rendering index
80 Ra
- Operating voltage
12 V
- Connection
Plug
- Length
10 m
IP20
n.rel.
- Weight
515 g
- Material
Metal
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559133 Paulmann SimpLED 78974 LED strip set + plug 12 V 10 m Warm white Piece 1 pc(s)
User & Safety Instructions 1559133 Paulmann SimpLED 78974 LED strip set + plug 12 V 10 m Warm white Piece 1 pc(s)
Description
Cut the SimplLED strip to the desired length, stick it on and plug it into the socket: This is how easy it is to place atmospheric light accents on furniture or in profiles. The flexible material adapts to different surfaces. Protection against dust and water spray is provided by the coating, so that the use of sink and sink is possible without any problem.
This text is machine translated.
This text is machine translated.
Features
- Ready for operation
- Coating protects against dust and water spray
- Flexible.
Scope of delivery
- LED strip set
- User manual.
Hints
Not with YourLED and MaxLED strips can be combined and not expandable.













