
SimplLED Strip Set 5m 17W coated with daylight white
Highlights & Details
- Ready to use set including 230/12V Power supply with feed and plug
- Self-adhesive backing for easy installation
- Simple connection system for easy installation
- Flexible material for mounting on flat or domed surfaces
- Can be shortened as required (at marked points)
- Coating protects against splash water and dust
- Colour temperature 6500K – daylight white
- Cannot be expanded
- Cannot be combined with YourLED and MaxLED strips
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Encapsulated
- Factory colour
White
- Colour
Daylight white
- Total luminous flux
1550 lm
- Use
Inside
- Series
SimpLED
- Colour temperature (max.)
6500 K
17 W
- Colour rendering index
80 Ra
- Operating voltage
12 V
- Length
5 m
IP20
n.rel.
- Weight
317 g
1500 lm
- Material
Metal
Plastic
- Protection class
II
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559134 Paulmann SimpLED 78975 LED strip set + plug 12 V 5 m Daylight white 1 pc(s)
User & Safety Instructions 1559134 Paulmann SimpLED 78975 LED strip set + plug 12 V 5 m Daylight white 1 pc(s)
User & Safety Instructions 1559134 Paulmann SimpLED 78975 LED strip set + plug 12 V 5 m Daylight white 1 pc(s)
Conformity certificate
Conformity certificate 1559134 Paulmann SimpLED 78975 LED strip set + plug 12 V 5 m Daylight white 1 pc(s)
Description
This text is machine translated.
Features
- Ready for operation
- Coating protects against dust and water spray
- Flexible.
Scope of delivery
- LED strip set
- User manual.


















