
Highlights & Details
SimplLED outdoor stripe set 3M 12W warm white coated
- Ready to use set including 230/12V power supply with feed line and mains plug|IP protection: IP65 ? Splash-water protected|Coating protects against splash water and dust|Color temperature: 3000K - warm-white|Rear-side self-adhesive for easy installation|Not
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
- Colour
Warm white
- Total luminous flux
600 lm
- Use
Inside/outside
- Series
SimpLED
- Colour temperature (max.)
3000 K
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Length
3 m
IP65
n.rel.
- Weight
611 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356131 Paulmann SimpLED Outdoor Stripe 78905 LED strip set + plug 24 V 3 m Warm white 1 pc(s)
User & Safety Instructions 2356131 Paulmann SimpLED Outdoor Stripe 78905 LED strip set + plug 24 V 3 m Warm white 1 pc(s)
User & Safety Instructions 2356131 Paulmann SimpLED Outdoor Stripe 78905 LED strip set + plug 24 V 3 m Warm white 1 pc(s)
Description
This text is machine translated.
Features
- Ready to use setCoating protects against splash water and dustSelf-adhesive on the backEasy to Set UpFlexible material for mounting on flat or curved surfaces








