
Highlights & Details
SimplLED outdoor stripe set 5m 20W warm white coated
- Ready to use set including 230/24V Power supply with feed and mains plug
- Colour temperature 3000K - warm white
- IP protection IP65 - splash-proof
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
- Colour
Warm white
- Total luminous flux
1000 lm
- Use
Inside/outside
- Series
SimpLED
- Colour temperature (max.)
3000 K
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Length
5 m
IP65
n.rel.
- Weight
896 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356145 Paulmann SimpLED Outdoor Stripe 78906 LED strip set + plug 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2356145 Paulmann SimpLED Outdoor Stripe 78906 LED strip set + plug 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2356145 Paulmann SimpLED Outdoor Stripe 78906 LED strip set + plug 24 V 5 m Warm white 1 pc(s)
Description
This text is machine translated.
Features
- Ready to use set including 230/24V Power supply with feed and mains plug
- Colour temperature 3000K - warm white
- IP protection IP65 - splash-proof
- Flexible material for mounting on flat or domed surfaces
- Simple connection system for easy installation
- Cannot be expanded
- Cannot be combined with YourLED and MaxLED strips








