
Highlights & Details
Smart home Zigbee outdoor wall-mounted LED
- Power= 10 W Total luminous flux= 840 lm Colour temperature= 2200 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
2200 K
- Colour
Warm white
840 lm
- Total luminous flux
840 lm
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.49 kg
- Dim
(W x H x D) 226 x 131 x 164 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
226 mm
- Height
131 mm
- Depth
164 mm
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2200 K
Yes
Zigbee
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088516 Paulmann Skyla 94864 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite
Warranty Terms
Warranty Terms 3088516 Paulmann Skyla 94864 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite
Description
This text is machine translated.
Features
- Smart can be controlled via APP, language or remote control
- Colour temperature: 2200K - Gold-plated light up to 3000K - Warm white
- Active protection of insects by the deliberate use of the color temperature
- IP protection IP44 - splash-proof
- Suitable for outdoor use
- For attractive accents on exterior walls
- For cozy and insect-protecting evening light








