
Highlights & Details
URail track spot socket E27 max 20W 230V chrome mat
Technical specifications
- Product type
Ceiling light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Bulb type
LED (monochrome)
- Light features
App-enabled
- Protection class
II
- Factory colour
Chrome (matt)
- Dim
(Ø x H) 55.00 mm x 96.00 mm
n.rel.
- Height
96.00 mm
- (Ø)
55.00 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
chrome plated
- Outside Ø
55
- Output voltage
230 V
- Outside Ø
55
- Bulb base
E27
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345022 Paulmann Socket Ceiling light URail E-27 LED (monochrome) Chrome (matt)
User & Safety Instructions 2345022 Paulmann Socket Ceiling light URail E-27 LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 2345022 Paulmann Socket Ceiling light URail E-27 LED (monochrome) Chrome (matt)
Description
This text is machine translated.








