
Highlights & Details
URail spot circle 5W 4000K Chr m Met dim
- Power= 5 W
- Total luminous flux= 425 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
4000 K
- Colour
Neutral white
425 lm
- Total luminous flux
425 lm
30000 h
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
- Dim
(L x W x H) 50 x 98 x 147 mm
n.rel.
- Width
98 mm
- Height
147 mm
- Length
50 mm
- Radiation angle
90°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568624 Paulmann Spot Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 2568624 Paulmann Spot Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.









