
Highlights & Details
URail rail spot Tube GU10 max. 10W 230V chrome matt, chrome
- Power= 10 W
Technical specifications
- Product type
Ceiling floodlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Dimmable
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Dim
(Ø x H) 65.00 mm x 128.00 mm
n.rel.
- Height
128.00 mm
- (Ø)
65.00 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
chrome plated
- Outside Ø
65
- Output voltage
230 V
- Outside Ø
65
- Bulb base
GU10
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344921 Paulmann Spot Tube Ceiling floodlight URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 2344921 Paulmann Spot Tube Ceiling floodlight URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 2344921 Paulmann Spot Tube Ceiling floodlight URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Description
This text is machine translated.











