
Number
Highlights & Details
URail rail spot Tube GU10 max. 10W 230V white, chrome matt
Technical specifications
- Product type
Ceiling floodlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Protection class
II
- Factory colour
White
Chrome (matt)
- Dim
(Ø x H) 65.00 mm x 128.00 mm
n.rel.
- Height
128.00 mm
- (Ø)
65.00 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
chrome plated
- Outside Ø
65
- Output voltage
230 V
- Outside Ø
65
- Bulb base
GU10
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344992 Paulmann Spot Tube Ceiling floodlight URail GU10 White, Chrome (matt)
User & Safety Instructions 2344992 Paulmann Spot Tube Ceiling floodlight URail GU10 White, Chrome (matt)
Warranty Terms
Warranty Terms 2344992 Paulmann Spot Tube Ceiling floodlight URail GU10 White, Chrome (matt)
Description
This text is machine translated.








