
Highlights & Details
Spotlight Carolina max 3x10W GU10 nickel matt 230V metal
Technical specifications
- Product type
Wall light
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
10 W
- Light features
Swivelling
IP20
- Factory colour
Nickel (matt)
- Material
Nickel
- Dim
(W x H x D) 482 x 124 x 80 mm
n.rel.
- Light bulb included
Yes
- Width
482 mm
- Height
124 mm
- Depth
80 mm
- Durability rating
30000 h
- No. of lights
3
- No. of lights (max.)
3 x
30000
30000 h
Yes
- Material properties
matt
- External length
80 mm
- External width
482 mm
- Output voltage
230 V
- No. of lights
3
- Light-on time
30000
- Bulb base
GU10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345153 Paulmann Spotlight Carolina 66745 Wall light GU10 LED (monochrome) Nickel (matt)
User & Safety Instructions 2345153 Paulmann Spotlight Carolina 66745 Wall light GU10 LED (monochrome) Nickel (matt)
Description
The three-flame spotlight of the Carolina series opens up a variety of application possibilities and fits seamlessly in every living situation with its simple design. You can choose the lamp yourself - choose any reflector lamp with GU10 base and a maximum output of 10 watts.
This text is machine translated.
This text is machine translated.






