
Highlights & Details
LED outdoor wall lamp Stan seawater-resistant IP44 45x95mm 3000K 11.5W 300lm 230V anthracite aluminum
- Power= 11.5 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Outdoor wall light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
11.5 W
11.5 W
3000 K
- Colour
Warm white
300 lm
- Total luminous flux
300 lm
IP44
- Factory colour
Anthracite
- Dim
(W x H x D) 45 x 800 x 95 mm
n.rel.
- Light bulb included
Yes
- Width
45 mm
- Height
800 mm
- Depth
95 mm
- No. of lights (max.)
1 x
- Light-on time
LED
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623384 Paulmann Stan 80 anthrazit 94742 Outdoor wall light LED (monochrome) 11.5 W Anthracite
Conformity certificate
Conformity certificate 2623384 Paulmann Stan 80 anthrazit 94742 Outdoor wall light LED (monochrome) 11.5 W Anthracite
Warranty Terms
Warranty Terms 2623384 Paulmann Stan 80 anthrazit 94742 Outdoor wall light LED (monochrome) 11.5 W Anthracite
Description
This text is machine translated.
Features
- For the 230V direct connectionIP protection: IP44 - splash-proofLED light bulb (built-in) included in the delivery






