
Number (Package size 3 pc(s))
Highlights & Details
Plug & Shine basic set ground spike Sting IP67 3000K3x6W dimmable
- Set of 3 pieces
- Warm-white LEDs
- Can be combined with all lights and accessories from the Plug&Shine Series
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light starter set
- Content
3 pc(s)
- Operating voltage
24 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
3000 K
- Colour
Warm white
520 lm
- Total luminous flux
1560 lm
- Radiation angle
100°
- Light features
Incl. ground spike
Dimmable
Expandable
Swivelling
- Protection class
II
IP67
- Factory colour
Anthracite
- Material
Aluminium
- Weight
3.33 kg
- Dim
(Ø x H) 5.2 cm x 29 cm
n.rel.
- Height
29 cm
- (Ø)
5.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665783 Paulmann Sting 93696 Plug & Shine lighting LED garden light starter set 3-piece set LED (monochrome) 18 W Warm white Ant
Download
Download 1665783 Paulmann Sting 93696 Plug & Shine lighting LED garden light starter set 3-piece set LED (monochrome) 18 W Warm white Ant
Download 1665783 Paulmann Sting 93696 Plug & Shine lighting LED garden light starter set 3-piece set LED (monochrome) 18 W Warm white Ant
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Swivelling
- Dimmable.
Scope of delivery
- 3 LED garden spotlights
- 5 m connection cable
- Transformers
- User manual.


















