
Paulmann Strip Gold P75 78452 LED strip EEC: E (A - G) open cable ends 24 V 10000 mm Daylight white 10 m

Highlights & Details
ProStrips LED Strip Gold P75 965 10m 55W 790lm/m 96LEDs/m 6500K
- High-quality LED strips for professional lighting projects indoors
- Long life with 50,000 h
- Color rendering of CRI greater than 90 and color consistency of SDCM 3
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Remote control
- Factory colour
White
- Colour
Daylight white
- Min. colour temperature
6500 K
- Colour temperature type
6500 K
- Total luminous flux
7900 lm
- Use
Inside
- Series
ProLED GoldLine
- Colour temperature (max.)
6500 K
55 W
- Colour rendering index
90 Ra
- Radiation angle
120°
- Luminous flux (Φ) per unit
790 lm
- Operating voltage
24 V
- Connection
Cut & Clip
- Dim
(L x W x H) 10000 x 10 x 2 mm
- Power consumption
55 W
- LEDs
960
- LED number per unit
96
- Width
10 mm
- Height
2 mm
- Length
10000 mm
- Unit length
10000 mm
IP20
E (A - G)
Yes
- Colour rendering index
größer als 90
8 lm
- RoHS-compliant
Yes
- Protection class
III
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896355 Paulmann Strip Gold P75 78452 LED strip EEC: E (A - G) open cable ends 24 V 10000 mm Daylight white 10 m
Warranty Terms
Warranty Terms 2896355 Paulmann Strip Gold P75 78452 LED strip EEC: E (A - G) open cable ends 24 V 10000 mm Daylight white 10 m
Description
With 96 LEDs/m and 790lm/m it creates a bright additional illumination
The Pro Strips of Gold quality are ideal for professional use in commercial as well as private spaces and generate an excellent light quality with color reproduction of CRI greater than 90 and color consistency of SDCM 3.
High-quality components guarantee a long life of at least 50,000 hours.
The use of high-power LEDs achieves an extraordinarily high efficiency of 132 and thus save considerable energy and running costs.
Order the same - Controller and remote including single or multi-zone control as well as Quick-Connect and Mesh-network function.
Furthermore, you can choose between slim or quick connectors using cut and fasten technology that cover all connection options and focus on minimum space requirements or efficient installation.
In addition, a selection of extra long-lasting (50,000 hours) Power supplies are available in five power levels.
This text is machine translated.
Scope of delivery
- Pro LED strip gold P150 965 10m 55W 790lm/m 96LEDs/m 6500K
- User manual.


