
Highlights & Details
Out P+S Stripe Smooth 3000K 5m
- Power= 26 W
- Total luminous flux= 2600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED strip
- Content
5 m
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
26 W
26 W
3000 K
- Colour
Warm white
2600 lm
- Total luminous flux
2600 lm
- Protection class
III
IP68
- Factory colour
Black
- Dim
(L x W x H) 5 x 8.8 x 17.5 mm
n.rel.
- External width
8 mm
- Width
8.8 mm
- Height
17.5 mm
- Length
5 mm
- Output voltage
24 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568657 Paulmann Stripe Smooth 94680 Plug & Shine lighting LED strip LED (monochrome) 26 W Warm white Black
Warranty Terms
Warranty Terms 2568657 Paulmann Stripe Smooth 94680 Plug & Shine lighting LED strip LED (monochrome) 26 W Warm white Black
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.












