
Out P+S Stripe Smooth 3000K 10m
Highlights & Details
- Power= 46 W
- Total luminous flux= 5200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED strip
- Content
10 m
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
46 W
46 W
3000 K
- Colour
Warm white
5200 lm
- Total luminous flux
5200 lm
- Protection class
III
IP68
- Factory colour
Black
- Dim
(L x W x H) 10 x 8.8 x 17.5 mm
n.rel.
- External width
8 mm
- Width
8.8 mm
- Height
17.5 mm
- Length
10 mm
- Output voltage
24 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568658 Paulmann Stripe Smooth 94681 Plug & Shine lighting LED strip LED (monochrome) 46 W Warm white Black
Warranty Terms
Warranty Terms 2568658 Paulmann Stripe Smooth 94681 Plug & Shine lighting LED strip LED (monochrome) 46 W Warm white Black
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.












